Renesas Electronics R5F5651EDDFC#30, 32 bit RXv2, RX651 Microcontroller, 120 MHz, 32kB FLASH, 176-Pin QFP
- RS Stock No.:
- 250-0169
- Mfr. Part No.:
- R5F5651EDDFC#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 120 more to save $227.40
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$632.76
(exc. GST)
$696.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 80 | $15.819 | $632.76 | - |
| 120 - 240 | $13.924 | $556.96 | $227.40 |
| 280 - 480 | $13.248 | $529.92 | $719.88 |
| 520 - 960 | $12.391 | $495.64 | $1,782.56 |
| 1000 + | $11.37 | $454.80 | $4,449.00 |
*price indicative
- RS Stock No.:
- 250-0169
- Mfr. Part No.:
- R5F5651EDDFC#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX651 | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 24mm | |
| Width | 24mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 29 x 12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX651 | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Length 24mm | ||
Width 24mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 29 x 12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
Related links
- Renesas Electronics R5F5651EDDFC#30 RX651 Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F5651EDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651CDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F56519ADFP#30 RX651 Microcontroller 1.024MB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP
- Renesas Electronics R5F565NEDDFC#30 RX65N Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F56519BDFM#30 RX651 Microcontroller 1MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F5651EDDFM#30 RX651 Microcontroller 2MB FLASH, 64-Pin LFQFP
