Renesas Electronics R5F56519ADFP#30, 32 bit RXv2, RX651 Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin QFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.76

(exc. GST)

$12.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.76-
10 - 24$11.531%
25 - 49$11.333%
50 - 89$11.125%
90 +$10.937%

*price indicative

Packaging Options:
RS Stock No.:
234-7145
Mfr. Part No.:
R5F56519ADFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX651

Package Type

QFP

Mount Type

Surface

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 12 Bit

Number of Programmable I/Os

78

Maximum Operating Temperature

85°C

Length

14mm

Height

1.7mm

Standards/Approvals

No

Width

14mm

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

22 x 12 Bit

Program Memory Type

FLASH

The Renesas Electronics RX651 is mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity and human machine Interface capabilities. It is capable of 240 DMIPS in operation at 120 MHz. RTC is capable of operation from a dedicated power supply.

Equipped with various communication interfaces such as USB, CAN, SD host/slave interface, and quad SPI

2.7 to 3.6 V operation

Low-power design and architecture

Power-on reset

Low voltage detection with voltage settings

12-bit A/D converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy