Renesas Electronics R5F565NEDDFP#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 32kB FLASH, 100-Pin QFP

This image is representative of the product range

Get a bulk buy discount

Add 270 more to save 14%

View bulk pricing options

Subtotal (1 tray of 90 units)*

$1,334.16

(exc. GST)

$1,467.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 180$14.824$1,334.16-
270 +$12.618$1,135.6214%

*price indicative

RS Stock No.:
250-0178
Mfr. Part No.:
R5F565NEDDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX65N

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

RoHS

Length

14mm

Height

1.7mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

22 x 12 Bit

Program Memory Type

FLASH

Number of Timers

3

The Renesas Electronics 32-bit RX MCU has on-chip FPU, 240 DMIPS and 2 Mb code flash memory capacity. It has QFP package with 100 pins.

Low-power design and architecture

On-chip code flash memory

On-chip data flash memory

Various communications interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy