Renesas Electronics R5F1026AASP#35, 16 bit RL78, RL78/G12 Microcontroller, 24 MHz, 16kB FLASH, 20-Pin LSSOP
- RS Stock No.:
- 234-7127
- Mfr. Part No.:
- R5F1026AASP#35
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tray of 80 units)*
$106.64
(exc. GST)
$117.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 160 | $1.333 | $106.64 |
| 240 - 480 | $1.309 | $104.72 |
| 560 - 960 | $1.286 | $102.88 |
| 1040 - 2480 | $1.262 | $100.96 |
| 2560 + | $1.24 | $99.20 |
*price indicative
- RS Stock No.:
- 234-7127
- Mfr. Part No.:
- R5F1026AASP#35
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G12 | |
| Product Type | Microcontroller | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Interface Type | I2C, UART | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 6.65mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G12 | ||
Product Type Microcontroller | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Interface Type I2C, UART | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 6.65mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1054AASP#30 RL78/G11 Microcontroller 16kB FLASH, 16-Pin SSOP
- Renesas Electronics R5F1006EASP#30 RL78/G13 Microcontroller 64kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F211A4DSP R8C/1B Microcontroller 16kB FLASH, 20-Pin LSSOP
