Renesas Electronics R5F10BAGLSP#W5, 16 bit RL78, RL78/F13 Microcontroller, 32 MHz, 64kB FLASH, 30-Pin LSSOP
- RS Stock No.:
- 234-7131
- Mfr. Part No.:
- R5F10BAGLSP#W5
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$9,172.50
(exc. GST)
$10,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $3.669 | $9,172.50 |
| 12500 + | $3.302 | $8,255.00 |
*price indicative
- RS Stock No.:
- 234-7131
- Mfr. Part No.:
- R5F10BAGLSP#W5
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/F13 | |
| Product Type | Microcontroller | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| DACs | 8 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 256kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Width | 6.1mm | |
| Length | 9.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 1 | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/F13 | ||
Product Type Microcontroller | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
DACs 8 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 256kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Width 6.1mm | ||
Length 9.7mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 1 | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
Related links
- Renesas Electronics R5F10BAGLSP#W5 RL78 Microcontroller 64kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1006EASP#30 RL78/G13 Microcontroller 64kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F10ELEAFB RL78/G1A Microcontroller 64kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F102A7GSP#30 4kB FLASH, 30-Pin LSSOP
