Renesas Electronics R5F10ELEAFB, 16 bit RL78, RL78/G1A Microcontroller, 32 MHz, 64kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 177-5027
- Mfr. Part No.:
- R5F10ELEAFB
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-5027
- Mfr. Part No.:
- R5F10ELEAFB
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G1A | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.4mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G1A | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.4mm | ||
Width 10mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 28 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
RL78/G1A, 16-Bit Microcontrollers, Renesas Electronics
RL78/G1A Group of microcontrollers by Renesas has the RL78 core with high processing performance and the lowest power consumption in their class which includes an enhanced A/D conversion circuit.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G1A microcontrollers has a built-in A/D conversion circuit with 12-bit precision accuracy enabling fine-grained control and support up to 28 channels of analogue input which allows them to be used for a wide range of system control applications.
RL78 Family Microcontrollers, Renesas Electronics
Related links
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F10WLEAFB#30 RL78/L13 Microcontroller 64kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F10BAGLSP#W5 RL78 Microcontroller 64kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1006EASP#30 RL78/G13 Microcontroller 64kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F100LLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LJAFB#30 RL78/G13 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
