Microchip PIC18F46K80-I/ML, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 44-Pin QFN
- RS Stock No.:
- 178-4903
- Mfr. Part No.:
- PIC18F46K80-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4903
- Mfr. Part No.:
- PIC18F46K80-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Height | 880μm | |
| Length | 8mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Height 880μm | ||
Length 8mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 11 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F46K80-I/ML PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-I/PT PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K80-E/PT PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-I/P PIC18F66K80 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 44-Pin QFN
