Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 44-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 3%

View bulk pricing options

Subtotal (1 tube of 45 units)*

$287.10

(exc. GST)

$315.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 270 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
45 - 45$6.38$287.10-
90 - 405$6.169$277.613%
450 +$5.965$268.436%

*price indicative

RS Stock No.:
165-4826
Mfr. Part No.:
PIC24FJ64GA004-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

QFN

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

35

Maximum Expanded Memory Size

64MB

Maximum Operating Temperature

85°C

Height

950μm

Standards/Approvals

RoHS

Width

8mm

Length

8mm

Minimum Supply Voltage

2V

Number of Timers

5

Program Memory Type

FLASH

ADCs

13 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


  • RS Stock No. 6669526P
  • Mfr. Part No. PIC24FJ64GA004-I/ML
Each (Supplied in a Tray)
$6.38
  • RS Stock No. 7037816P
  • Mfr. Part No. PIC24FJ64GA102-I/ML
Each (Supplied in a Tube)
$6.22
  • RS Stock No. 6669517P
  • Mfr. Part No. PIC24FJ64GA002-I/ML
Each (Supplied in a Tube)
$5.78
Each
$6.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy