Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 912-2932
- Mfr. Part No.:
- PIC18F46K80-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save $0.62
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$70.68
(exc. GST)
$77.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 230 unit(s) shipping from 09 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $7.068 | $70.68 | - |
| 20 - 30 | $7.037 | $70.37 | $0.62 |
| 40 + | $6.973 | $69.73 | $3.80 |
*price indicative
- RS Stock No.:
- 912-2932
- Mfr. Part No.:
- PIC18F46K80-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.08mm | |
| Length | 53.34mm | |
| Standards/Approvals | No | |
| Width | 14.73mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 5.08mm | ||
Length 53.34mm | ||
Standards/Approvals No | ||
Width 14.73mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 11 x 12 Bit | ||
Automotive Standard No | ||
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F46K80-I/P PIC18F66K80 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-I/PT PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-I/ML PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F46K20 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K80 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4420 Microcontroller 16kB FLASH, 40-Pin PDIP
