Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 44-Pin QFN
- RS Stock No.:
- 889-5534
- Mfr. Part No.:
- PIC18F46K22-I/ML
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 45 units)*
$269.19
(exc. GST)
$296.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $5.982 | $269.19 |
| 90 - 405 | $5.832 | $262.44 |
| 450 + | $5.249 | $236.21 |
*price indicative
- RS Stock No.:
- 889-5534
- Mfr. Part No.:
- PIC18F46K22-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Height | 880μm | |
| Width | 8mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 7 | |
| ADCs | 28 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 8mm | ||
Height 880μm | ||
Width 8mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 7 | ||
ADCs 28 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F46K22-I/ML PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K22-I/PT PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K22 Microcontroller 65.54kB FLASH, 40-Pin QFN
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F46K22T-I/PT PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K22-E/PT PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-I/ML PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin QFN
