Renesas Electronics R5F21324CDSP#U0, 16 bit R8C, R8C/32C Microcontroller, 20 MHz, 16kB FLASH, 20-Pin LSSOP
- RS Stock No.:
- 177-5048
- Mfr. Part No.:
- R5F21324CDSP#U0
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 177-5048
- Mfr. Part No.:
- R5F21324CDSP#U0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | R8C/32C | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 31 | |
| Maximum Power Dissipation Pd | 500mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| ADCs | 4 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series R8C/32C | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 31 | ||
Maximum Power Dissipation Pd 500mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 6.6mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
ADCs 4 x 10 Bit | ||
- COO (Country of Origin):
- JP
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
R8C Family Microcontrollers, Renesas Electronics
Related links
- Renesas Electronics R5F21324CDSP#U0 R8C/32C Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F211A4DSP R8C/1B Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F21266SNFP R8C/26 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics 32 MHz 20-Pin TSSOP
