Renesas Electronics R5F21266SNFP, 16 bit R8C/26, R8C Microcontroller, 20 MHz, 32kB FLASH, 32-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.35

(exc. GST)

$9.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$8.35
15 - 99$8.26
100 +$8.20

*price indicative

RS Stock No.:
376-007
Mfr. Part No.:
R5F21266SNFP
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

R8C

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

R8C/26

Data Bus Width

16bit

Program Memory Size

32kB

Interface Type

UART

Maximum Clock Frequency

20MHz

RAM Size

1.5kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

85°C

Length

7.1mm

Height

1.4mm

Standards/Approvals

No

Width

7.1mm

Minimum Supply Voltage

2.2V

Automotive Standard

No

Number of Timers

4

Instruction Set Architecture

CISC

Program Memory Type

FLASH

ADCs

12 x 10 Bit

COO (Country of Origin):
JP

R8C Tiny Microcontrollers


H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy