Microchip, 8bit AVR, ATtiny43 Microcontroller, 8MHz, 4 kB Flash, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-1821
Mfr. Part No.:
ATTINY43U-SU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny43

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

8MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Program Memory Type

Flash

Height

2.35mm

Minimum Operating Temperature

-40 °C

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Pulse Width Modulation

1 (2 x 8 bit)

Number of ADC Units

1

Length

13mm

ADCs

1 (4 x 10 bit)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TW
The high-performance, ultra low-voltage 8-bit AVR RISC-based microcontroller combines 4KB flash memory, 64B EEPROM, 256B SRAM, 16 general purpose I/O lines, 32 general purpose working registers, two 8-bit timer/counters with two PWM channels, internal and external interrupts, a 4-channel 10-bit A/D converter, a universal serial interface (USI), programmable watchdog timer with internal oscillator, internal calibrated oscillator, and three software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

Boost Converter: Built-in boost voltage converter providing 3V to the processor while only requiring between 0.7-1.8 volts from its external power supply (1.8-5.5 volts when the voltage converter is bypassed).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy