Microchip, 8bit AVR, ATtiny48 Microcontroller, 12MHz, 4 kB Flash, 28-Pin PDIP
- RS Stock No.:
- 133-1657
- Mfr. Part No.:
- ATTINY48-PU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1657
- Mfr. Part No.:
- ATTINY48-PU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny48 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 12MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| ADCs | 8 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.49mm | |
| Pulse Width Modulation | 1 (2 Channel) | |
| Height | 4.06mm | |
| Dimensions | 34.79 x 7.49 x 4.06mm | |
| Instruction Set Architecture | RISC | |
| Length | 34.79mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny48 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 12MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
ADCs 8 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Width 7.49mm | ||
Pulse Width Modulation 1 (2 Channel) | ||
Height 4.06mm | ||
Dimensions 34.79 x 7.49 x 4.06mm | ||
Instruction Set Architecture RISC | ||
Length 34.79mm | ||
Program Memory Type Flash | ||
Related links
- Microchip ATTINY48-PU ATtiny 4 kB 28-Pin PDIP
- Microchip ATtiny88 Microcontroller 8 kB Flash, 28-Pin PDIP
- Microchip ATTINY88-PU ATtiny 8 kB 28-Pin PDIP
- Microchip ATmega Microcontroller 16 kB Flash, 40-Pin PDIP
- Microchip ATMEGA48A-PU ATmega 256 B 28-Pin PDIP
- Microchip ATtiny1643 Microcontroller 16 kB 20-Pin SOIC
- Microchip ATmega Microcontroller 32 kB Flash, 40-Pin PDIP
- Microchip ATmega Microcontroller 64 kB Flash, 40-Pin PDIP
