Renesas Electronics R7FS3A17C2A01CLK#AC0, 32 bit ARM Cortex M4, S3A1 Microcontroller, 48 MHz, 1MB FLASH, 145-Pin LGA
- RS Stock No.:
- 175-3537
- Mfr. Part No.:
- R7FS3A17C2A01CLK#AC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3537
- Mfr. Part No.:
- R7FS3A17C2A01CLK#AC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | S3A1 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 1 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 145 | |
| Package Type | LGA | |
| ADCs | 28 x 14 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | DSP | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 3 | |
| RAM Size | 192 kB | |
| Width | 7 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series S3A1 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 1 MB | ||
Program Memory Type FLASH | ||
Pin Count 145 | ||
Package Type LGA | ||
ADCs 28 x 14 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture DSP | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 3 | ||
RAM Size 192 kB | ||
Width 7 mm | ||
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 MHz,
1-MB code flash memory
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features.
Related links
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3 Microcontroller 1MB FLASH, 100-Pin LGA
- Renesas Electronics R7FS3A17C3A01CNB#AC0 S3 Microcontroller 1MB FLASH, 64-Pin QFN
- Renesas Electronics R7FS3A17C2A01CBJ#AC0 S3A1 Microcontroller 1MB FLASH, 121-Pin BGA
- Renesas Electronics S3A1 Microcontroller 1MB FLASH, 121-Pin BGA
- Renesas Electronics R7FS3A17C3A01CFP#AA0 48 MHz 100-Pin LQFP
- STMicroelectronics STM32L496RGT6 STM32L496xx Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L4A6VGT6 STM32L4A6VG Microcontroller 1MB FLASH, 100-Pin LQFP
- NXP MK60FX512VLQ15 K60 Microcontroller 1MB FLASH, 144-Pin LQFP
