STMicroelectronics STM32L496RGT6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 1MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 135-8250
- Mfr. Part No.:
- STM32L496RGT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit |
|---|---|
| 1 + | $15.63 |
*price indicative
- RS Stock No.:
- 135-8250
- Mfr. Part No.:
- STM32L496RGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Maximum Power Dissipation Pd | 444mW | |
| Number of Programmable I/Os | 136 | |
| DACs | 2 x 12 Bit | |
| Height | 1.45mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Maximum Power Dissipation Pd 444mW | ||
Number of Programmable I/Os 136 | ||
DACs 2 x 12 Bit | ||
Height 1.45mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
STM32L4 Series Microcontrollers, STMicroelectronics
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32L496VGT3 STM32L496xx Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L496WGY6PST STM32L496xx Microcontroller 1MB FLASH, 115-Pin CSP
- STMicroelectronics STM32L475RGT6 STM32L475RG Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L486RGT6 STM32L486RG Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476RG Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L475RG Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L486RG Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476RGT6 STM32L476RG Microcontroller 1MB FLASH, 64-Pin LQFP
