Renesas Electronics R7FS3A17C2A01CLJ#AC0, 32 bit ARM Cortex M4, S3A1 Microcontroller, 48 MHz, 1MB FLASH, 100-Pin LGA
- RS Stock No.:
- 175-3529
- Mfr. Part No.:
- R7FS3A17C2A01CLJ#AC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3529
- Mfr. Part No.:
- R7FS3A17C2A01CLJ#AC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | S3A1 | |
| Package Type | LGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Analogue Comparators | 2 | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 25 x 14 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series S3A1 | ||
Package Type LGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Analogue Comparators 2 | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 25 x 14 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 MHz,
1-MB code flash memory
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features.
Related links
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3 Microcontroller 1MB FLASH, 100-Pin LGA
- Renesas Electronics R7FS3A17C3A01CNB#AC0 S3 Microcontroller 1MB FLASH, 64-Pin QFN
- Renesas Electronics R7FS3A17C2A01CBJ#AC0 S3A1 Microcontroller 1MB FLASH, 121-Pin BGA
- Renesas Electronics R7FS3A17C3A01CFB#AA0 S3 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A17C2A01CLK#AC0 1MB FLASH, 145-Pin LGA
- Renesas Electronics R7FS3A77C3A01CFB#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFM#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFP#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
