Renesas Electronics R7FS3A17C3A01CFP#AA0, 32 bit ARM Cortex M4, S3A1 Microcontroller, 48 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 176-9645
- Mfr. Part No.:
- R7FS3A17C3A01CFP#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 176-9645
- Mfr. Part No.:
- R7FS3A17C3A01CFP#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S3A1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 14.1mm | |
| Maximum Expanded Memory Size | 4GB | |
| Standards/Approvals | USB:USB 2.0, CAN:ISO 11898-1 (CAN 2.0A/2.0B) | |
| Number of Programmable I/Os | 126 | |
| Height | 1.55mm | |
| Analogue Comparators | 2 | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 1.6V | |
| ADCs | 25 x 14 Bit | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S3A1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 14.1mm | ||
Maximum Expanded Memory Size 4GB | ||
Standards/Approvals USB:USB 2.0, CAN:ISO 11898-1 (CAN 2.0A/2.0B) | ||
Number of Programmable I/Os 126 | ||
Height 1.55mm | ||
Analogue Comparators 2 | ||
Length 14.1mm | ||
Minimum Supply Voltage 1.6V | ||
ADCs 25 x 14 Bit | ||
Instruction Set Architecture DSP | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Related links
- Renesas Electronics R7FS3A17C3A01CFP#AA0 48 MHz 100-Pin LQFP
- Renesas Electronics R7FS3A17C3A01CFB#AA0 S3 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3 Microcontroller 1MB FLASH, 100-Pin LGA
- Renesas Electronics R7FS3A17C3A01CNB#AC0 S3 Microcontroller 1MB FLASH, 64-Pin QFN
- Renesas Electronics R7FS3A17C2A01CBJ#AC0 S3A1 Microcontroller 1MB FLASH, 121-Pin BGA
- Renesas Electronics R7FS3A77C3A01CFB#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFM#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFP#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
