NXP MK60FX512VLQ15, 32 bit ARM Cortex M4, Kinetis K6x Microcontroller, 150 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 840-6550
- Distrelec Article No.:
- 302-93-739
- Mfr. Part No.:
- MK60FX512VLQ15
- Brand:
- NXP
This image is representative of the product range
Add 15 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$44.10
(exc. GST)
$48.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 354 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $44.10 | - |
| 15 - 29 | $43.81 | - |
| 30 + | $43.09 | 2% |
*price indicative
- RS Stock No.:
- 840-6550
- Distrelec Article No.:
- 302-93-739
- Mfr. Part No.:
- MK60FX512VLQ15
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K6x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 20mm | |
| Analogue Comparators | 4 | |
| Height | 1.6mm | |
| DACs | 2 x 12 Bit | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K6x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 20mm | ||
Analogue Comparators 4 | ||
Height 1.6mm | ||
DACs 2 x 12 Bit | ||
Width 20mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 4 x 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Number of Timers 3 | ||
Kinetis K6x Series Microcontrollers
Related links
- NXP K60 Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP ARM Cortex M4 120 MHz 144-Pin LQFP
- NXP MK60FN1M0VLQ12 ARM Cortex M4 120 MHz 144-Pin LQFP
- NXP MK64FN1M0Vxx12 Microcontroller 1MB FLASH, 144-Pin MAPBGA
- NXP MK64FN1M0VMD12 MK64FN1M0Vxx12 Microcontroller 1MB FLASH, 144-Pin MAPBGA
- NXP MK10FN1M0VMD12 K10 Microcontroller 1MB FLASH, 144-Pin MAPBGA
- STMicroelectronics STM32L476ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4A6ZGT6P STM32L4A6xx Microcontroller 1MB FLASH, 144-Pin LQFP
