Microchip, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 146-3224
- Mfr. Part No.:
- ATSAM4E16CA-AU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3224
- Mfr. Part No.:
- ATSAM4E16CA-AU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAM | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Analogue Comparators | 1 | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 79 | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 34 x 16 bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAM | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Analogue Comparators 1 | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 79 | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 34 x 16 bit | ||
Number of Timers 3 | ||
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a floating point unit and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including one 2.0A/B compatible CAN Interface and one IEEE Std 1588-compatible 10/100Mbps Ethernet MAC. Additional communication Interfaces include a FS USB device, a HS SDCard/SDIO/MMC Interface, USARTs, SPIs and multiple TWIs. Analog features includes dual 1Msps, 16-bit ADCs of up to 10 channels with analog front end offering offset and gain error correction, and a 2-channel, 1Msps, 12-bit DAC. The SAM4E8E is available in 100-pin BGA and QFP package options.
Related links
- Microchip ATSAM4E16CA-AU SAM4E Microcontroller 1024kB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 1024kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16EA-AUR SAM4E Microcontroller 1024kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16CA-AN SAM4E Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip ATSAM4E16EA-AU SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
