Microchip ATSAM4E16EA-AUR, 32 bit ARM Cortex M4, ATSAM Microcontroller, 32.768 kHz, 1.024MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-3024
- Mfr. Part No.:
- ATSAM4E16EA-AUR
- Brand:
- Microchip
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.48
(exc. GST)
$19.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $17.48 | - |
| 200 - 399 | $17.07 | 2% |
| 400 + | $16.81 | 3% |
*price indicative
- RS Stock No.:
- 177-3024
- Mfr. Part No.:
- ATSAM4E16EA-AUR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAM | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 32.768kHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Number of Programmable I/Os | 117 | |
| DACs | 2 x 12 Bit | |
| Height | 1.45mm | |
| Analogue Comparators | 1 | |
| Length | 20mm | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 24 x 16 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAM | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 32.768kHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 20mm | ||
Number of Programmable I/Os 117 | ||
DACs 2 x 12 Bit | ||
Height 1.45mm | ||
Analogue Comparators 1 | ||
Length 20mm | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 24 x 16 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
Related links
- Microchip SAM4E Microcontroller 1024kB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16EA-AU SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16CA-AU SAM4E Microcontroller 1024kB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 1024kB FLASH, 100-Pin LQFP
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP ARM Cortex M4 120 MHz 144-Pin LQFP
