Microchip, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 1.024MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-3457
- Mfr. Part No.:
- ATSAM4E16EA-AU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3457
- Mfr. Part No.:
- ATSAM4E16EA-AU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAM | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 117 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 12 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Width | 20mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 16 Bit | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAM | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 117 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 12 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 20mm | ||
Width 20mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 24 x 16 Bit | ||
Instruction Set Architecture Harvard | ||
Number of Timers 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a FPU and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including 2.0A/B compatible CAN interface and one IEEE Std 1588-compatible 10/100Mbps Ethernet MAC.
Microcontroller Features
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
Memories
128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)
32Kb embedded SRAM, Single-cycle Access at Maximum Speed
MC
MPU
System
Embedded 1.8V Regulator, Drawing up to 100 mA for the Core and External Components
Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector
Low-power RC Oscillator, 3 to 20MHz On-chip Oscillator and One PLL
PMC
AIC
Two-wire UART and Support for Debug
Related links
- Microchip ATSAM4E16EA-AU SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 1024kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16EA-AUR SAM4E Microcontroller 1024kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16CA-AN SAM4E Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 1024kB FLASH, 100-Pin LQFP
