Microchip ATSAM4E16CA-AN, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 177-3455
- Mfr. Part No.:
- ATSAM4E16CA-AN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$1,313.28
(exc. GST)
$1,444.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 360 | $14.592 | $1,313.28 |
| 450 + | $13.133 | $1,181.97 |
*price indicative
- RS Stock No.:
- 177-3455
- Mfr. Part No.:
- ATSAM4E16CA-AN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAM | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 117 | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 14mm | |
| Height | 1.45mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 1 | |
| ADCs | 24 x 16 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAM | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 117 | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 14mm | ||
Height 1.45mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture Harvard | ||
Number of Timers 1 | ||
ADCs 24 x 16 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1311192
- Mfr. Part No. ATSAM4E16CA-AU
- RS Stock No. 1311192P
- Mfr. Part No. ATSAM4E16CA-AU
- RS Stock No. 1311199
- Mfr. Part No. ATSAM4S16CA-AU
- RS Stock No. 1311199P
- Mfr. Part No. ATSAM4S16CA-AU
Related links
- Microchip ATSAM4E16CA-AN SAM4E Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 1024kB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16EA-AU SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16CA-AU SAM4E Microcontroller 1024kB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 1024kB FLASH, 144-Pin LQFP
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP










