Microchip ATSAM4E16CA-AU, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.35

(exc. GST)

$16.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$15.35
25 +$14.04

*price indicative

Packaging Options:
RS Stock No.:
146-8955
Mfr. Part No.:
ATSAM4E16CA-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATSAM

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Analogue Comparators

1

Standards/Approvals

No

Width

14mm

Length

14mm

DACs

2 x 12 Bit

Number of Programmable I/Os

79

Minimum Supply Voltage

1.62V

Number of Timers

3

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

34 x 16 bit

Automotive Standard

No

ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a floating point unit and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including one 2.0A/B compatible CAN Interface and one IEEE Std 1588-compatible 10/100Mbps Ethernet MAC. Additional communication Interfaces include a FS USB device, a HS SDCard/SDIO/MMC Interface, USARTs, SPIs and multiple TWIs. Analog features includes dual 1Msps, 16-bit ADCs of up to 10 channels with analog front end offering offset and gain error correction, and a 2-channel, 1Msps, 12-bit DAC. The SAM4E8E is available in 100-pin BGA and QFP package options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy