Microchip PIC18F47J53-I/ML, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 44-Pin QFN
- RS Stock No.:
- 146-0149
- Mfr. Part No.:
- PIC18F47J53-I/ML
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 45 units)*
$387.63
(exc. GST)
$426.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $8.614 | $387.63 |
| 90 - 405 | $8.33 | $374.85 |
| 450 + | $8.055 | $362.48 |
*price indicative
- RS Stock No.:
- 146-0149
- Mfr. Part No.:
- PIC18F47J53-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.8kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Length | 8mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.15V | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.8kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Length 8mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.15V | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- CN
PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F47J53-I/ML PIC18F47J53 Microcontroller 128kB FLASH, 44-Pin QFN
- Microchip PIC18F47J53 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47J53-I/PT PIC18F47J53 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F4685 Microcontroller 96kB FLASH, 44-Pin QFN
- Microchip PIC16F15376 Microcontroller 28kB FLASH, 44-Pin QFN
- Microchip PIC18F4580 Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin QFN
