Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 96 kB FLASH, 44-Pin QFN
- RS Stock No.:
- 889-5792
- Mfr. Part No.:
- PIC18F4685-I/ML
- Brand:
- Microchip
This image is representative of the product range
Add 90 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$892.80
(exc. GST)
$981.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | $19.84 | $892.80 | - |
| 90 - 405 | $19.186 | $863.37 | 3% |
| 450 + | $18.553 | $834.89 | 6% |
*price indicative
- RS Stock No.:
- 889-5792
- Mfr. Part No.:
- PIC18F4685-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1.024kB, 96kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.33kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 1.02kB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1.024kB, 96kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.33kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 1.02kB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 8mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F4685-I/ML PIC18F4685 Microcontroller 96kB FLASH, 44-Pin QFN
- Microchip PIC18F4685 Microcontroller 96kB FLASH, 44-Pin TQFP
- Microchip PIC18F4685-I/PT PIC18F4685 Microcontroller 96kB FLASH, 44-Pin TQFP
- Microchip PIC18F4685 Microcontroller 96kB FLASH, 40-Pin PDIP
- Microchip PIC18F4685-I/P PIC18F4685 Microcontroller 96kB FLASH, 40-Pin PDIP
- Microchip PIC18F47J53 Microcontroller 128kB FLASH, 44-Pin QFN
- Microchip PIC16F15376 Microcontroller 28kB FLASH, 44-Pin QFN
- Microchip PIC18F4580 Microcontroller 32kB FLASH, 44-Pin QFN
