Microchip PIC18F47J53-I/PT, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 704-7706
- Mfr. Part No.:
- PIC18F47J53-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$8.49
(exc. GST)
$9.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 135 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $8.49 | - |
| 40 - 79 | $8.46 | $1.20 |
| 80 + | $8.16 | $26.40 |
*price indicative
- RS Stock No.:
- 704-7706
- Mfr. Part No.:
- PIC18F47J53-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.8kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 22 | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.15V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.8kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 22 | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.15V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F47J53 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47J53-I/ML PIC18F47J53 Microcontroller 128kB FLASH, 44-Pin QFN
- Microchip PIC18F47J53 Microcontroller 128kB FLASH, 44-Pin QFN
- Microchip PIC18F47J13-I/PT PIC18F47J13 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47J13 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q43-I/PT PIC18F47Q43 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47K40-I/PT PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F87J60-I/PT PIC18F87J60 Microcontroller 128kB FLASH, 80-Pin TQFP
