Microchip, 8bit AVR, ATtiny87 Microcontroller, 16MHz, 8 kB Flash, 20-Pin TSSOP
- RS Stock No.:
- 133-1686
- Mfr. Part No.:
- ATTINY87-XU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1686
- Mfr. Part No.:
- ATTINY87-XU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny87 | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.5mm | |
| Pulse Width Modulation | 1 (9 Channel) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 6.6mm | |
| Instruction Set Architecture | RISC | |
| ADCs | 11 x 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny87 | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Width 4.5mm | ||
Pulse Width Modulation 1 (9 Channel) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 6.6mm | ||
Instruction Set Architecture RISC | ||
ADCs 11 x 10 bit | ||
Related links
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip ATtiny167 Microcontroller 16 kB Flash, 20-Pin TSSOP
- Microchip ATtiny261A Microcontroller 2 kB Flash, 20-Pin TSSOP
- Microchip ATmega Microcontroller 8 kB Flash, 32-Pin QFN
- Microchip ATmega Microcontroller 8 kB 44-Pin PLCC
- Texas Instruments MSP430 Microcontroller 8 kB Flash, 20-Pin TSSOP
- Microchip ATtiny85 Microcontroller 8 kB Flash, 20-Pin QFN/MLF
- Microchip ATmega Microcontroller 128 kB Flash, 64-Pin TQFP
