Microchip ATMEGA8515L-8JU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 8kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 131-0343
- Mfr. Part No.:
- ATMEGA8515L-8JU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 131-0343
- Mfr. Part No.:
- ATMEGA8515L-8JU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | USART, SPI | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.06mm | |
| Length | 16.66mm | |
| Standards/Approvals | RoHS | |
| Width | 16.66mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 0 bit | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type USART, SPI | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.06mm | ||
Length 16.66mm | ||
Standards/Approvals RoHS | ||
Width 16.66mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 0 bit | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535
Related links
- Microchip ATMEGA8515L-8AU ATMEGA8515L Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA8515L-8PU ATMEGA8515L Microcontroller 8kB FLASH, 40-Pin PDIP
- Microchip ATMEGA8535-16JU ATMEGA8535 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip ATMEGA8515-16JU ATMEGA8515 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89LS52 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89LS52-16JU AT89LS52 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89S52-24JU AT89S52 Microcontroller 8kB FLASH, 44-Pin PLCC
