Microchip, 8 bit 80C51, Microcontrollers Microcontroller, 20 MHz, 8kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 199-5358
- Mfr. Part No.:
- AT89C51AC2-SLSUM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5358
- Mfr. Part No.:
- AT89C51AC2-SLSUM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | Microcontrollers | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Interface Type | UART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.25kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 34 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 16.66mm | |
| Height | 4.4mm | |
| Length | 16.66mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 1 | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series Microcontrollers | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Interface Type UART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.25kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 34 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 16.66mm | ||
Height 4.4mm | ||
Length 16.66mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Number of Timers 1 | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
The Microchip AT89C51AC2 8-bit single chip microcontroller is a high performance Flash version of the 80C51 that contains a 32 KB Flash memory block for program and data. It operates on 3V to 5.5V power supply. The 32 KB Flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. It has two software-selectable modes of reduced activity and an 8-bit clock prescaler for further reduction in power consumption. In the idle mode the CPU is frozen while the peripherals and the interrupt system are still operating. In the Power-down mode the RAM is saved and all other functions are inoperative. The microcontroller retains all features of the 80C51 with 256 bytes of internal RAM, a 7-source 4-level interrupt controller and three timer/counters. In addition, it has a 10-bit A/D converter, a 2 KB Boot Flash memory, 2 KB EEPROM for data, a Programmable Counter Array, an XRAM of 1024 bytes, a Hardware WatchDog Timer, and a more versatile serial channel that facilitates multiprocessor communication (EUART). The fully static design reduces system power consumption by bringing the clock frequency down to any value, even DC, without loss of data.
256 Bytes of On-chip RAM
1 KB of On-chip XRAM
32 KB of On-chip Flash Memory
2 KB of On-chip Flash for Bootloader
2 KB of On-chip EEPROM
14-sources 4-level Interrupts
Three 16-bit Timers/Counters
Full Duplex UART Compatible 80C51
Maximum Crystal Frequency 40 MHz, in X2 Mode, 20 MHz (CPU Core, 20 MHz)
Double Data Pointer
21-bit Watchdog Timer (7 Programmable Bits)
10-bit Resolution Analog to Digital Converter (ADC) with 8 Multiplexed Inputs
Package type of VQFP44, PLCC44
Related links
- Microchip AT89C51AC2-SLSUM AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89LS52 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89LS52-16JU AT89LS52 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51RD2 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51CC03 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51CC01 Microcontroller 32kB FLASH, 44-Pin PLCC
- Microchip AT89C51RB2 Microcontroller 16kB FLASH, 44-Pin PLCC
- Microchip AT89C51RC2 Microcontroller 32kB FLASH, 44-Pin PLCC
