Microchip, 8 bit 80C51, AT89LS Microcontroller, 16 MHz, 8kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 177-1710
- Mfr. Part No.:
- AT89LS52-16JU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1710
- Mfr. Part No.:
- AT89LS52-16JU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT89LS | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Interface Type | UART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.66mm | |
| Height | 4.06mm | |
| Width | 16.66mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 0 bit | |
| Number of Timers | 1 | |
| Instruction Set Architecture | MCS-51 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT89LS | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Interface Type UART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Length 16.66mm | ||
Height 4.06mm | ||
Width 16.66mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 0 bit | ||
Number of Timers 1 | ||
Instruction Set Architecture MCS-51 | ||
- COO (Country of Origin):
- TW
Single-cycle microcontroller with 8KB ISP flash, 12-clock compatibility mode, 256 bytes flash data memory, 256 bytes RAM, three timers, UART, WDT, up to 36 I/Os, and an internal RC oscillator.
100% software and timing compatibility with AT89S52, meaning no changes to existing software, including fetching from external ROM or read/write from/to external RAM.Disable compatibility mode to achieve on average 9 times more throughput at the same current consumption and frequency as AT89S52, or lower the clock frequency 9 times and achieve the same speed as AT89S52 but with more than 5 times less current consumption.Save even more power and the cost of the quartz crystal altogether by using the internal 1.8432 MHz RC oscillator, which is Vcc and temperature compensated well enough to ensure proper UART serial communications.
Related links
- Microchip AT89LS52-16JU AT89LS52 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip ATMEGA8515-16JU ATMEGA8515 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip ATMEGA8535-16JU ATMEGA8535 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51AC2-SLSUM AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip PIC18F Microcontroller 8kB FLASH, 44-Pin QFP
- Microchip ATMEGA8515L-8JU ATMEGA8515L Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89S52-24JU AT89S52 Microcontroller 8kB FLASH, 44-Pin PLCC
