Microchip AT89LS52-16JU, 8 bit 80C51, AT89LS Microcontroller, 16 MHz, 8kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 177-1490
- Mfr. Part No.:
- AT89LS52-16JU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1490
- Mfr. Part No.:
- AT89LS52-16JU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | 80C51 | |
| Series | AT89LS | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 16 MHz | |
| Program Memory Size | 8 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 44 | |
| Package Type | PLCC | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Height | 4.06 mm | |
| Instruction Set Architecture | MCS-51 | |
| Interface Type | UART | |
| Length | 16.66 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 32 | |
| Number of Timers | 1 | |
| RAM Size | 256 bit | |
| Standards/Approvals | RoHS | |
| Width | 16.66 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core 80C51 | ||
Series AT89LS | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 16 MHz | ||
Program Memory Size 8 kB | ||
Program Memory Type FLASH | ||
Pin Count 44 | ||
Package Type PLCC | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Height 4.06 mm | ||
Instruction Set Architecture MCS-51 | ||
Interface Type UART | ||
Length 16.66 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 32 | ||
Number of Timers 1 | ||
RAM Size 256 bit | ||
Standards/Approvals RoHS | ||
Width 16.66 mm | ||
- COO (Country of Origin):
- TW
Single-cycle microcontroller with 8KB ISP flash, 12-clock compatibility mode, 256 bytes flash data memory, 256 bytes RAM, three timers, UART, WDT, up to 36 I/Os, and an internal RC oscillator.
100% software and timing compatibility with AT89S52, meaning no changes to existing software, including fetching from external ROM or read/write from/to external RAM.Disable compatibility mode to achieve on average 9 times more throughput at the same current consumption and frequency as AT89S52, or lower the clock frequency 9 times and achieve the same speed as AT89S52 but with more than 5 times less current consumption.Save even more power and the cost of the quartz crystal altogether by using the internal 1.8432 MHz RC oscillator, which is Vcc and temperature compensated well enough to ensure proper UART serial communications.
Related links
- Microchip AT89LS52 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip ATMEGA8535-16JU ATMEGA8535 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip ATMEGA8515-16JU ATMEGA8515 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51AC2-SLSUM AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip PIC18F Microcontroller 8kB FLASH, 44-Pin QFP
- Microchip ATMEGA8535-16AU ATMEGA8535 Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA8515-16AU ATMEGA8515 Microcontroller 8kB FLASH, 44-Pin TQFP
