Microchip ATMEGA8515L-8PU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 8kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 131-0344
- Mfr. Part No.:
- ATMEGA8515L-8PU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-0344
- Mfr. Part No.:
- ATMEGA8515L-8PU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 52.57mm | |
| Height | 4.44mm | |
| Width | 13.97mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 0 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 52.57mm | ||
Height 4.44mm | ||
Width 13.97mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 0 bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535
Related links
- Microchip ATMEGA8515L-8JU ATMEGA8515L Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip ATMEGA8515L-8AU ATMEGA8515L Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA8L-8PU ATMEGA8L Microcontroller 8kB FLASH, 28-Pin PDIP
- Microchip ATTINY85V-10PU ATTINY85V Microcontroller 8kB FLASH, 8-Pin PDIP
- Microchip ATTINY85V Microcontroller 8kB FLASH, 8-Pin PDIP
- Microchip ATMEGA32L-8PU ATMEGA32L Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip ATTINY85V-10SU ATTINY85V Microcontroller 8kB FLASH, 8-Pin SOIC
- Microchip ATTINY85V Microcontroller 8kB FLASH, 8-Pin SOIC
