dsPIC33FJ32GP304-I/PT Microchip, 16bit Digital Signal Processor 40MHz 32 kB Flash 44-Pin TQFP
- RS Stock No.:
- 666-8425
- Mfr. Part No.:
- dsPIC33FJ32GP304-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-8425
- Mfr. Part No.:
- dsPIC33FJ32GP304-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 4 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Number of SPI Channels | 2 | |
| Number of Timers | 5 | |
| Number of I2C Channels | 1 | |
| Height | 1mm | |
| Dimensions | 10 x 10 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10mm | |
| Length | 10mm | |
| ADCs | 13-ch x 10 bit, 13-ch x 12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 4 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Number of SPI Channels 2 | ||
Number of Timers 5 | ||
Number of I2C Channels 1 | ||
Height 1mm | ||
Dimensions 10 x 10 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 10mm | ||
Length 10mm | ||
ADCs 13-ch x 10 bit, 13-ch x 12 bit | ||
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- dsPIC33FJ32GP204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 32 kB Flash 44-Pin TQFP
- DSPIC33FJ64MC204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64GP204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ128GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- dsPIC33FJ128MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33EP32MC204-I/PT Microchip, 16bit Digital Signal Processor 70MHz 32 kB Flash 44-Pin TQFP
