Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 400-435
- Mfr. Part No.:
- PIC18F45J10-I/P
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 400-435
- Mfr. Part No.:
- PIC18F45J10-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 to 3.6 V | |
| Number of USART Channels | 1 | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 1(CCP), 1(ECCP) | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Length | 53.21mm | |
| Program Memory Type | Flash | |
| Height | 4.95mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Width | 0.58in | |
| ADCs | 13 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.095 x 0.58 x 0.195in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.7 to 3.6 V | ||
Number of USART Channels 1 | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 1(CCP), 1(ECCP) | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Length 53.21mm | ||
Program Memory Type Flash | ||
Height 4.95mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Width 0.58in | ||
ADCs 13 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.095 x 0.58 x 0.195in | ||
Related links
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 8.192 kB 18-Pin PDIP
- Microchip PIC18F Microcontroller 16 kB Flash, 40-Pin PDIP
- Microchip PIC18F Microcontroller 96 kB Flash, 28-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 24 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 1.024 kB 64-Pin TQFP
