Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 10)

$121.43

(exc. GST)

$133.57

(inc. GST)

RS Stock No.:
666-9346
Mfr. Part No.:
PIC18LF4523-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 to 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Program Memory Type

Flash

ADCs

13 x 12 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(CCP), 1(ECCP)

Width

0.58in

Instruction Set Architecture

RISC

Dimensions

2.095 x 0.58 x 0.195in

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

4.95mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy