Microchip PIC32CM5112GC00100-I/E5X, 72 bit PIC32, PIC32CM ARM Microcontroller, 200 MHz, 512kB FLASH, 100-Pin TQFP

Subtotal (1 box of 270 units)*

$1,331.37

(exc. GST)

$1,464.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
270 +$4.931$1,331.37

*price indicative

RS Stock No.:
801-844
Mfr. Part No.:
PIC32CM5112GC00100-I/E5X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC32

Data Bus Width

72bit

Interface Type

CAN, I2C, SPI

Program Memory Size

512kB

Maximum Clock Frequency

200MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

16mm

Standards/Approvals

IEC 61508

Number of Programmable I/Os

80

Length

16mm

Maximum Expanded Memory Size

32kB

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Instruction Set Architecture

Arm Cortex

Automotive Standard

AEC-Q100

ADCs

1

Number of Timers

14

COO (Country of Origin):
TH
The Microchip 32 bit Arm Cortex-M23 MCU delivers Advanced performance with a focus on functional safety, integrating features like CAN-FD and Full-Speed USB for versatile applications.

Operates at voltage ranges from 1.71V to 3.63V, with extended temperature support from -40°C to +125°C

Includes a 12-bit ADC module and integrated Memory Protection Unit for enhanced security and reliability

Offers eight-channel Direct Memory Access for efficient data handling and reduced CPU load

Features Advanced Peripheral Touch Controller supporting multiple capacitance channels for responsive touch applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy