Microchip PIC32CM5112GC00100T-I/E5X, 32 bit 32 bit Cortex, PIC32CM GC00 Microcontroller, 72 MHz, 512kB FLASH, 100-Pin
- RS Stock No.:
- 806-399
- Mfr. Part No.:
- PIC32CM5112GC00100T-I/E5X
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.23 | - |
| 10 - 24 | $6.12 | 1% |
| 25 - 99 | $5.92 | 4% |
| 100 + | $5.55 | 10% |
*price indicative
- RS Stock No.:
- 806-399
- Mfr. Part No.:
- PIC32CM5112GC00100T-I/E5X
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM GC00 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 32 bit Cortex | |
| Data Bus Width | 32bit | |
| Interface Type | CAN FD | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| DACs | 1 | |
| Number of Programmable I/Os | 36 | |
| Standards/Approvals | ISO 26262 Compliant; IEC 61508 SIL 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 9 | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM GC00 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 32 bit Cortex | ||
Data Bus Width 32bit | ||
Interface Type CAN FD | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
DACs 1 | ||
Number of Programmable I/Os 36 | ||
Standards/Approvals ISO 26262 Compliant; IEC 61508 SIL 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 9 | ||
Instruction Set Architecture ARM | ||
Automotive Standard AEC-Q100 | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM5112GC00048-I/U5B PIC32CM GC00 Microcontroller 512kB FLASH, 48-Pin VQFN
- Microchip PIC32CM5112GC00064-I/V2X PIC32CM GC00 Microcontroller 512kB FLASH, 64-Pin VQFN
- Microchip PIC32CM5112GC00100T-E/E5X PIC32CM ARM Microcontroller 512kB FLASH, 100-Pin TQFP
- STMicroelectronics STM32F103RET7 STM32F103RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RET6 STM32F103RE Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip PIC32CM5112GC00100-I/E5X PIC32CM ARM Microcontroller 512kB FLASH, 100-Pin TQFP
- NXP MKE17Z512VLL9 MKE1 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VET7 STM32F103VE Microcontroller 512kB FLASH, 100-Pin LQFP
