Renesas Electronics R5F524TEADFP#31, 32 bit RX, RX24T Microcontroller, 80 MHz, 512kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 192-8115
- Mfr. Part No.:
- R5F524TEADFP#31
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 57 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.30 | - |
| 10 - 24 | $10.10 | 1% |
| 25 - 49 | $9.93 | 3% |
| 50 - 99 | $9.77 | 5% |
| 100 + | $9.60 | 6% |
*price indicative
- RS Stock No.:
- 192-8115
- Mfr. Part No.:
- R5F524TEADFP#31
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX24T | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Number of Programmable I/Os | 81 | |
| Maximum Power Dissipation Pd | 570mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 14.1mm | |
| Width | 14.1mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 22 x 12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 8, 17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX24T | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Number of Programmable I/Os 81 | ||
Maximum Power Dissipation Pd 570mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 14.1mm | ||
Width 14.1mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 22 x 12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 8, 17 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F524TEADFP#31 RX24T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F524TAADFM#31 RX24T Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F52318ADFP#30 RX231 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F562N8BDFP#V0 RX62N Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51138ADFP#3A RX113 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51118ADFM#3A RX111 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52318ADFM#30 RX231 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52318ADFL#30 RX231 Microcontroller 512kB FLASH, 48-Pin LFQFP
