Microchip PIC32CM5112GC00064T-I/V2X, 72 bit PIC32, PIC32CM ARM Microcontroller, 200 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 801-842
- Mfr. Part No.:
- PIC32CM5112GC00064T-I/V2X
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1200 units)*
$5,056.80
(exc. GST)
$5,562.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | $4.214 | $5,056.80 |
*price indicative
- RS Stock No.:
- 801-842
- Mfr. Part No.:
- PIC32CM5112GC00064T-I/V2X
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ARM Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC32 | |
| Data Bus Width | 72bit | |
| Interface Type | CAN, I2C, SPI | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Length | 12mm | |
| Height | 1.2mm | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 50 | |
| Standards/Approvals | IEC 61508 | |
| Maximum Expanded Memory Size | 32kB | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 14 | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ARM Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC32 | ||
Data Bus Width 72bit | ||
Interface Type CAN, I2C, SPI | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Length 12mm | ||
Height 1.2mm | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 50 | ||
Standards/Approvals IEC 61508 | ||
Maximum Expanded Memory Size 32kB | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 14 | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Instruction Set Architecture Arm Cortex | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM5112GC00064T-E/V2X PIC32CM ARM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5112GC00064T-I/5LX PIC32CM ARM Microcontroller 512kB FLASH, 64-Pin VQFN
- Microchip PIC32CM5112GC00064-E/V2X PIC32CM ARM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5112GC00064T-E/5LX PIC32CM ARM Microcontroller 512kB FLASH, 64-Pin VQFN
- Microchip PIC32CM5112GC00048T-I/Y8X PIC32CM ARM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5112GC00048-I/Y8X PIC32CM ARM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5112GC00100-I/E5X PIC32CM ARM Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32CM5112GC00064-I/5LX PIC32CM ARM Microcontroller 512kB FLASH, 64-Pin VQFN
