Microchip ATTINY3217-MFR, 8 bit AVR, ATTINY 8 Bit Microcontroller, 16 MHz, 32kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 764-324
- Mfr. Part No.:
- ATTINY3217-MFR
- Brand:
- Microchip
Subtotal (1 tape of 6000 units)*
$10,530.00
(exc. GST)
$11,580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 6000 + | $1.755 | $10,530.00 |
*price indicative
- RS Stock No.:
- 764-324
- Mfr. Part No.:
- ATTINY3217-MFR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 8 Bit Microcontroller | |
| Series | ATTINY | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| DACs | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 8 Bit Microcontroller | ||
Series ATTINY | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type I2C, SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
DACs 3 | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATTINY3217-MNR ATTINY3217 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MZ-VAO tinyAVR 1 8 Bit Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MN ATTINY3217 Microcontroller 32kB FLASH, 24-Pin QFN
- Microchip ATTINY3217 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217 Microcontroller 32kB FLASH, 24-Pin QFN
- Microchip ATTINY1607-MFR ATTINY1607 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY817-MFR ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY1607 Microcontroller 16kB FLASH, 24-Pin VQFN
