Microchip ATTINY817-MFR, 8 bit AVR, ATTINY817 Microcontroller, 20 MHz, 8kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 168-2807
- Mfr. Part No.:
- ATTINY817-MFR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2807
- Mfr. Part No.:
- ATTINY817-MFR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY817 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 8 Bit | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Width | 4mm | |
| Length | 4mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY817 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 8 Bit | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Width 4mm | ||
Length 4mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
The ATtiny817/816/814/417 is a series of microcontrollers featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 8KB Flash, 512B SRAM and 128 bytes of EEPROM in 14-, 20- and 24-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and Advanced peripherals.
8-bit high-performance AVR RISC CPU
Hardware multiplier
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging Interface (UPDI)
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Peripheral Touch Controller (PTC)
6 channels self-capacitance
9 channels mutual-capacitance
SPI / I2C / USART
Related links
- Microchip ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY817-MN AVR 20 MHz 24-Pin QFN
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY827-MU tinyAVR 2 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY1607-MFR ATTINY1607 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip AVR 20 MHz 24-Pin QFN
- Microchip ATTINY1607 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MFR ATTINY 8 Bit Microcontroller 32kB FLASH, 24-Pin VQFN
