Microchip ATTINY3217-MZ-VAO, 10 bit MCU, ATT Microcontroller, 16 MHz, 32kB FLASH, 24-Pin VQFN

Subtotal (1 pack of 5 units)*

$13.42

(exc. GST)

$14.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.684$13.42

*price indicative

RS Stock No.:
644-303
Mfr. Part No.:
ATTINY3217-MZ-VAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATT

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

24

Device Core

MCU

Data Bus Width

10bit

Interface Type

TWI, SPI, USART

Program Memory Size

32kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Number of Programmable I/Os

22

DACs

3 x 8 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Number of Timers

5

Automotive Standard

No

ADCs

2 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller features the 8-bit AVR processor with hardware multiplier, running at up to 20 MHz and with up to 32 KB Flash, 2 KB SRAM and 256B of EEPROM in a 24-pin package. The series uses the latest Core Independent Peripherals with low-power features. It also includes an Event System, intelligent analogue and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported by the integrated QTouch Peripheral Touch Controller.

Cyclical Redundancy Check

Peripheral Touch Controller

14 channels self-capacitance

49 mutual-capacitance buttons supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy