Microchip ATTINY3217-MN, 8 bit AVR, ATTINY3217 Microcontroller, 20 MHz, 32kB FLASH, 24-Pin QFN
- RS Stock No.:
- 193-6221
- Mfr. Part No.:
- ATTINY3217-MN
- Brand:
- Microchip
This image is representative of the product range
Add 2450 more to save $147.00
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$884.94
(exc. GST)
$973.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,410 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $1.806 | $884.94 | - |
| 2450 + | $1.746 | $855.54 | $147.00 |
*price indicative
- RS Stock No.:
- 193-6221
- Mfr. Part No.:
- ATTINY3217-MN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY3217 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| DACs | 3 x 8 Bit | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY3217 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
DACs 3 x 8 Bit | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip ATTINY3217-MN ATTINY3217 Microcontroller 32kB FLASH, 24-Pin QFN
- Microchip ATTINY3217 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MNR ATTINY3217 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MFR ATTINY 8 Bit Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip AVR 20 MHz 24-Pin QFN
- Microchip ATTINY417 Microcontroller 4kB FLASH, 24-Pin VQFN
- Silicon Labs C8051F553 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F550 Microcontroller 32kB FLASH, 24-Pin QFN
