Microchip ATTINY1607-MFR, 8 bit AVR, ATTINY1607 Microcontroller, 20 MHz, 16kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 179-3957
- Mfr. Part No.:
- ATTINY1607-MFR
- Brand:
- Microchip
This image is representative of the product range
Add 30000 more to save $4,830.00
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$9,672.00
(exc. GST)
$10,638.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 24000 | $1.612 | $9,672.00 | - |
| 30000 + | $1.451 | $8,706.00 | $4,830.00 |
*price indicative
- RS Stock No.:
- 179-3957
- Mfr. Part No.:
- ATTINY1607-MFR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY1607 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Width | 4mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 1 | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY1607 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Width 4mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 1 | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATTINY1607-MFR ATTINY1607 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip tinyAVR 2 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY1627-MU tinyAVR 2 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1626 Microcontroller 16kB FLASH, 14-Pin VQFN
- Microchip ATTINY817-MFR ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY417 Microcontroller 4kB FLASH, 24-Pin VQFN
