NXP MCXA154VPJ, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 256kB FLASH, 112-Pin VFBGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.06

(exc. GST)

$7.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$7.06
10 - 24$6.87
25 - 99$6.72
100 - 499$5.75
500 +$5.39

*price indicative

RS Stock No.:
763-097
Mfr. Part No.:
MCXA154VPJ
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MCXA1

Package Type

VFBGA

Mount Type

Surface

Pin Count

112

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

I2C, SPI, UART, USB

Maximum Clock Frequency

96MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

2

Automotive Standard

No

COO (Country of Origin):
CN
The NXP Microcontroller is a versatile 32-bit solution, specifically designed for low-power applications, operating at 48 MHz. It integrates Advanced flash and SRAM memory to support embedded system requirements.

Includes USB full-speed 2.0 controller for connectivity

Supports programmable clock sources for flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy