NXP MCXA142VFM, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 48 MHz, 64kB FLASH, 32-Pin HVQFN
- RS Stock No.:
- 763-090
- Mfr. Part No.:
- MCXA142VFM
- Brand:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.74 |
| 10 - 24 | $3.64 |
| 25 - 99 | $3.57 |
| 100 - 499 | $3.04 |
| 500 + | $2.83 |
*price indicative
- RS Stock No.:
- 763-090
- Mfr. Part No.:
- MCXA142VFM
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MCXA1 | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, SPI, UART, USB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MCXA1 | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type I2C, SPI, UART, USB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 2 | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller designed for embedded applications, featuring an Arm Cortex-M33 core that operates efficiently at up to 48 MHz to deliver reliable performance in a Compact design.
Up to 1MB Flash memory and 128KB SRAM provide ample storage for complex applications
Supports -40 °C to 125 °C temperature range for robust operation in harsh environments
Related links
- NXP MCXA142VFT MCXA1 ARM Microcontroller 64kB FLASH, 48-Pin HVQFN
- NXP MCXA142VLH MCXA1 ARM Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MCXA156VFT MCXA1 ARM Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA144VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA144VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MCXA146VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA145VMP MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LFBGA
