Microchip ATSAMV71Q20B-CBVAO, 32 bit ARM Cortex M7, SAM V71 ARM Microcontroller, 300 MHz, 1MB FLASH, 144-Pin TFBGA

Subtotal (1 box of 240 units)*

$5,842.56

(exc. GST)

$6,426.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
240 +$24.344$5,842.56

*price indicative

RS Stock No.:
724-883
Mfr. Part No.:
ATSAMV71Q20B-CBVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

SAM V71

Package Type

TFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1MB

Interface Type

Audio, Ethernet, USB

Maximum Clock Frequency

300MHz

RAM Size

384kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Maximum Power Dissipation Pd

523mW

Width

10mm

Length

10mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

Instruction Set Architecture

Thumb

COO (Country of Origin):
TW
The Microchip Microcontroller is designed for high-performance embedded applications with a strong focus on automotive and industrial systems. it is based on the cortex M7 core, delivering Advanced processing capability for complex and time-critical tasks. integrated monitoring and backup features enhance system reliability, making it suitable for safety-oriented and always-on applications.

Supports demanding automotive and industrial applications

Includes a 32 bit low-power real-time timer

Incorporates an on-chip temperature sensor for system monitoring

Provides 1 kbyte of backup RAM with a dedicated regulator

Enhances data retention during power interruptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy