Murata 100 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 150-4022
- Mfr. Part No.:
- RDER73A104K5E1H03A
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.90
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 370 | $1.19 | $11.90 |
| 380 - 740 | $1.159 | $11.59 |
| 750 + | $1.14 | $11.40 |
*price indicative
- RS Stock No.:
- 150-4022
- Mfr. Part No.:
- RDER73A104K5E1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Height | 8mm | |
| Length | 7.5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Lead Spacing | 5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Height 8mm | ||
Length 7.5mm | ||
Width 4mm | ||
Standards/Approvals RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Lead Spacing 5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
- RS Stock No. 1335719
- Mfr. Part No. RDER71H104K0M1H03A
Each (In a Pack of 25)
$0.35
- RS Stock No. 1692870
- Mfr. Part No. RDER72A104K1M1H03A
Each (In a Box of 2000)
$0.252
- RS Stock No. 1335733
- Mfr. Part No. RDER72A104K1M1H03A
Each (In a Pack of 25)
$0.382
- RS Stock No. 1335719P
- Mfr. Part No. RDER71H104K0M1H03A
Each (Supplied in a Box)
$0.35
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial









