Microchip ATSAMV71J21B-AABTVAO, 32 bit ARM Cortex M7, SAM V71 ARM Microcontroller, 300 MHz, 2MB FLASH, 64-Pin LQFP

Subtotal (1 reel of 1500 units)*

$34,291.50

(exc. GST)

$37,720.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$22.861$34,291.50

*price indicative

RS Stock No.:
724-881
Mfr. Part No.:
ATSAMV71J21B-AABTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM V71

Product Type

ARM Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

Audio, Ethernet, USB

Program Memory Size

2MB

Maximum Clock Frequency

300MHz

RAM Size

384kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Maximum Power Dissipation Pd

417mW

Length

20mm

Width

20mm

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

Instruction Set Architecture

Thumb

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip Microcontroller is designed for high-performance embedded applications with a strong focus on automotive and industrial systems. it is based on the cortex M7 core, delivering Advanced processing capability for complex and time-critical tasks. integrated monitoring and backup features enhance system reliability, making it suitable for safety-oriented and always-on applications.

Supports demanding automotive and industrial applications

Includes a 32 bit low-power real-time timer

Incorporates an on-chip temperature sensor for system monitoring

Provides 1 kbyte of backup RAM with a dedicated regulator

Enhances data retention during power interruptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy